Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Freescale MSC8156ADS: StarCore® DSP Processor Development System

Freescale MSC8156ADS: StarCore® DSP Processor Development System

Print Friendly

The MSC825x/ MSC815x are the industry’s highest performance programmable DSP families, targeted for the Aerospace & Defense, Medical and Test & Measurement markets. This is the most scalable and fully programmable DSP family with 1, 2, 4 and 6 core pin compatibility, solving your need to scale from a single-core device to a multicore device.
 
This family extends the latest generation of StarCore SC3850 based devices beyond Wireless Baseband applications by delivering feature optimized devices with balanced MIPS/MHz tailored to a different class of applications.
 
The MSC815x/MSC825x families integrate system peripherals like PCI Express®, dual Gigabit Ethernet, Serial Rapid IO, and dual DDR3 memory interfaces along with a rich set of boot options. These new features help reduce overall BOM costs and save design time by eliminating the need for external device controllers.
freescale msc8156ads starcore dsp processor development system

    • MSC8156 or MSC8154 Multicore DSP
    • Memories – DDR2&3 1GByte each
    • Ethernet Switches – SGMII & RGMII
    • SGMII/RGMII PHY
    • TDM – 2x E1/T1 Framers & PTMC
    • AMC connector
      • Dual 1000BaseX
      • Dual sRIO x4 / PCI-Ex x4
      • DM
    • Board form factor – Dual Width AMC
    • MSC8156ADS board
    • Software: Code Warrior 1 year subscription
    • Chip Support Library (CSL)
    • Board driver Package, and demo SW

  • Markets
    • Defense Aero
    • Medical

Part Number

Price and Availability

MSC8156ADS Check Price & Avail

MSC8156ADS: StarCore® DSP Processor Development System w/ MSC8156 dsp