Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Freescale Development Tower System for ColdFire+ Qx Family

Freescale Development Tower System for ColdFire+ Qx Family

Print Friendly

Freescale_Logo

The TWR-MCF51QM module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Take your design to the next level and begin constructing your Tower System today. The TWR-MCF51QM tower system can operate as a standalone debug tool and can be purchased separately as a kit, part number TWR-MCF51QM-KIT, including the TWR-MCF51QM module, TWR-PROTO and TWR-ELEV. ​

Freescale_TWR-MCF51JF_DevelopmentKit

    • On-board debugger (OSBDM)
    • Easy access to high-precision analog IO
    • Capacitive touch and pushbuttons
    • Potentiometer
    • Audio Input/Output
    • Power plug-in sockets ​
  • TWR-MCF51QM contains:
    • TWR-MCF51QM Development Tower System
    • DVD with IDE software, training materials and collateral
    • TWR-MCF51QM Quick Start Guide document

     

    TWR-MCF51QM-KIT also contains:
    • TWR-ELEV - Two elevator boards that provide structural integrity, communications interfaces, power regulation circuitry with standardized bus
    • TWR-PROTO - Prototyping Module that provide an easy way for designers to add custom circuitry to their Tower System designs

Part Number

Price and Availability

TWR-MCF51QM-KIT Check Price & Avail

MC9S08JE128CLH Check Price & Avail

MCU 8-Bit HCS08 CISC 128KB Flash 2.5V/3.3V 64-Pin LQFP

Related Part Number(s)

Price and Availability

TWR-MCF51JK-KIT Check Price & Avail