Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Freescale Development Kits for Medical and Small Portable Applications

Freescale Development Kits for Medical and Small Portable Applications

Print Friendly


Freescale Semiconductor's Latest Flexis™ Microcontroller Families
Freescale recently introduced new members to its popular Flexis MCU line. These new devices provide ultra-low power, USB connectivity, advanced analog circuitry and ease-of-use to help designers meet strict standards for portable medical, as well as instrumentation or industrial control applications. They consist of both 8-bit S08 and 32-bit V1 ColdFire® microcontrollers that have a common set of peripherals and development tools to deliver the ultimate in migration flexibility. Like other USB microcontrollers from Freescale's Controller Continuum, these devices are supported by a complementary USB stack with MSD, HID, CDC and PHDC classes that can also be used for medical applications. Additionally, Freescale's MQX™ software enables real-time operating system (RTOS) functionality and a USB stack.
 
Flexis MM Product Line
The 32- bit MCF51MM256/128 and 8-bit MC9S08MM128/64/32 microcontrollers provide ultra-low-power operation, USB connectivity, graphic display support and unparalleled measurement accuracy, all in a single microcontroller, allowing device designers to create more fully featured products at a lower cost. They are ideal in any application requiring a significant amount of precision analog.
 
Flexis JE Product Line
The Flexis JE products offer the same features as the Flexis MM products, without the integrated Analog Front End. The 32-bit MCF51JE256/128 and 8-bit MC9S08JE128/64 microcontrollers provide ultra-low power operation, USB connectivity and high measurement accuracy, all in a single MCU. They integrate high-resolution ADC and DAC modules, a rich peripheral set including a USB 2.0 host/device/OTG controller, and multiple serial interfaces.
Freescale tower system twr-mcf51je

  • Flexis MM Product Line:
    • 2 x OPAMP - General purpose Op Amps
    • 2 X TRIAMP - Transimpedance Amplifiers
    • 16-bit SAR high resolution ADC; 12-bit DAC
    • PRACMP - Analog Comparator with 5-bit DAC
    • VREF - Internal voltage reference
    • 2 x SPI, 2 x SCI and 1 x I2C
    MCF51MM256/128
    • 50 MHz ColdFire V1 core
    • Up to 256 KB flash and 32 KB SRAM
    • Low-power Stop 2 current: 650 nA (32 K of active SRAM)
    • USB - Device/Host/OTG controller
    • Mini FlexBus (external bus interface)
    MC9S08MM128/64/32
    • 48 MHz HCS08 core
    • Up to 128 KB flash and 12 KB SRAM
    • Low-power Stop 2 current: 450 nA (12 K of active SRAM)
    • USB - Device controller
    Flexis JE Product Line:
    • PDB - Programmable delay block
    • PRACMP - Analog comparator with 5-bit DAC
    • VREF - Internal voltage reference
    • 2 x 4 - Channel timer
    • Pulse Width Modulator module
    • TOD - Time Of Day module
    • CMT - Carrier Modulator Timer
    • 12-bit SAR high resolution ADC, 12-bit DAC
    MCF51JE256/128
    • 50 MHz ColdFire V1 core
    • Up to 256 KB flash and 32 KB SRAM
    • USB - Device/Host/OTG controller
    • Mini FlexBus (external bus interface)
    MC9S08JE128/64
    • 48 MHz HCS08 core
    • Up to 128 KB flash and 12 KB SRAM
    • USB - Device controller
    • Tower Module
    • TWR-SER - Serial module that features Ethernet, USB, RS232/485 and CAN
    • TWR-ELEV - Two elevator boards that provide structural integrity, communications interfaces, power regulation circuitry with standardized bus
    • Necessary cables
    • An interactive DVD with software, training and collateral
    • A printed quick started guide
    Modules can be purchased separately.

Part Number

Price and Availability

TWR-MCF51MM-KIT Check Price & Avail

TWR-MCF51JE-KIT Check Price & Avail

TWR-S08JE128-KIT Check Price & Avail

TWR-S08MM128-KIT Check Price & Avail