Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Texas Instruments High Current TPS56121 Power Converter

Texas Instruments High Current TPS56121 Power Converter

Print Friendly

The TPS56121EVM-601 is a fully assembled and tested circuit for evaluating the TPS56121 high current synchronous step-down DC/DC Converter. The TPS56121EVM-601 converts an 8V to 14V input to 1.2V at 15A. The evaluation module uses standard terminal blocks which are compatible with up to 2x 12 AWG solid or stranded wire.
Texas Instruments  TPS56121EVM-601

    • 4.5V to 14V Input Voltage Range
    • Integrated NexFET Power MOSFETs
    • Up to 15A Output Current
    • Fixed Frequency Options of 300KHz, 500KHz and 1MHz
    • High-Side and Low-Side MOSFET Rds(on) Sensing
    • Programmable Soft-Start
    • 600mV Reference Voltage with 1% Accuracy
    • Voltage Mode Control with Feed-Forward
    • Supports Pre-Biased Output
    • Thermal Shutdown
    • 22-Pin 5mm x 6mm PQFN PowerPAD Package

    • High-current, low-voltage FPGA or microcontroller core supplies
    • High-current, point-of-load modules
    • Telecommunications equipment
    • Computer peripherals

Part Number

Price and Availability

TPS56121EVM-601 Check Price & Avail

TPS56121EVM-601

Related Part Number(s)

Price and Availability

TPS56121DQPT Check Price & Avail

15A SYNCHRONOUS BUCK CONVERTER