Shopping cart Shopping Cart | Contact us Contact Us Region
Avnet EM > Design > Design Resource Center > Avnet Spartan-6/OMAP-L1x Co-Processing Development Kit

Avnet Spartan-6/OMAP-L1x Co-Processing Development Kit

Print Friendly

The Avnet Spartan®-6/OMAP-L1x™ Co-Processing Development Kit is a Targeted Design Platform (TDP) consisting of the Spartan-6 LX45T FPGA co-processing base board with one LogicPD OMAP-L1x SOM-M1 module. The growing demand for high performance processing and flexible interfaces is driving interest in new FPGA-based co-processing architectures. The Texas Instruments’ OMAP-L1x applications processor offers a powerful dual core system containing an ARM9 CPU and a fixed/floating point C674X class DSP. The Xilinx Spartan-6 LX45T brings a low power, high performance FPGA with 45,000 logic cells, 58 DSP slices and dedicated Gigabit serial transceivers. By combining the OMAP-L1x with a Spartan-6 FPGA, designers can leverage the benefits of these two powerful systems, realizing a performance and cost advantage for advanced designs. This kit provides designers with a proven platform for developing FPGA-based co-processing algorithms and systems, while leveraging reference designs and demonstrated tool flows.
Avnet Spartan®-6/OMAP-L1x™ Co-Processing Development Kit

  • Spartan-6 Sub-System
    • Spartan-6 LX45T-FGG484 FPGA
    • 64 MB LP DDR memory
    • 32 Mb QSPI Flash
    • Avnet ALI LCD display connector
    • Configuration options
      • JTAG
      • Slave serial from OMAP
      • Quad-I/O SPI Flash
    • 10/100/1000 Ethernet PHY
    • USB-UART bridge
    • FMC LPC-compliant + 3 GTP on HPC
    • PMOD connectors
    OMAP-L1x Sub-System
    • Texas Instruments OMAP-L1x Processor
    • 1 Gb LP DDR memory
    • 64 Mb SPI Boot Flash
    • 10/100 Ethernet PHY
    • Audio CODEC
    • SATA
    • MMC / SD
    • USB OTG
    • Serial port
    • EMIF
    • JTAG emulation options
      • On-board XDS100v2 JTAG emulator
      • Supports external JTAG emulators
    • Spartan-6/OMAP-L1x co-processing board
    • Power supply
    • USB JTAG programming cable
    • USB and Ethernet cables
    • ISE® Design Suite System Edition (device locked)
    • Code Composer Studio™
    • A free Linux evaluation SDK, documentation and Linux support services are available from RidgeRun.
    • For information on how to get started with Linux on the board, visit the RidgeRun Wiki Site
    • Get Behind the Wheel of the Xilinx® Spartan®-6/OMAP-L1X Co-Processing Development Kit and take a quick video tour to see the board in action. Start the video tour! Behind the wheel


Part Number

Price and Availability

AES-S6COP-LX45T-G Check Price & Avail

Related Part Number(s)

Price and Availability

AES-SLP-12V5A-G Check Price & Avail

Xilinx Universal 12 V DC Power Supply