Avnet Electronics Marketing
  • CartCART
  • Search
Avnet EM > Design > Kits & Tools > Analog Devices BF518F FMC Development Kit

Analog Devices BF518F FMC Development Kit

Print Friendly



The Analog Devices BF518F FMC Development Kit, designed by and available exclusively from Avnet Electronics Marketing, provides a simple-to-use platform for hardware and software engineers designing with the Analog Devices BF518F low-power Blackfin® processor and the Microsoft .NET Micro Framework.

The board can operate either as a standalone, or as an FMC Mezzanine Module connected to any VITA 57.1-compliant carrier board. By providing a convenient development platform for applications that combine FPGAs and embedded processors with advanced networking capability, it has never been easier to include signal processing in your next design.

Analog Devices BF518F FMC Development Kit by Avnet

    • Operates as a standalone, or as a VITA 57 FMC Mezzanine Module
    • Microsoft .NET Micro Framework ported by Adeneo Embedded
    • 400 MHz ADSP-BF518F Blackfin processor
    • 64 MB Micron PC-133 SDRAM
    • 4 MB Numonyx parallel NOR Flash
    • 4 Mb SPI Flash (internal to CPU)
    • Flexible booting options
    • 10/100 Ethernet with IEEE 1588 support
    • SD/MMC card slot
    • One RS-232 port (DB-9F)
    • One USB 2.0 mini-AB port
    • Supports external TFT-LCD conforming to Avnet LCD Interface (ALI) specification
    • Optional add-on debug agent
    • Processor board with 400 MHz BF518F CPU
    • Microsoft .NET Micro Framework
    • Operates standalone or as a VITA57 FMC Mezzanine Module
    • Downloadable documentation and reference design

Part Number

Price and Availability

AES-FMC-BF518F-G Check Price & Avail

BF518F FMC Development Kit

Related Part Number(s)

Price and Availability

AES-FMC-BF518F-DA-G Check Price & Avail

BF518F FMC Development Kit with add-on debug agent board

AES-TOSH7LCD-G Check Price & Avail

Toshiba 7-inch WVGA LCD Display Kit


 
-->